Services
Support
Special Offers & Clearance
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Bearings & Seals
Rotary Bearings & Housing Units
Bearing Units
4 Hole Flange Bearing Unit, F209SS, 85mm ID
RS Stock No.:
283-8206
Mfr. Part No.:
F209SS
Brand:
Beco
N
View all Bearing Units
6 In Global stock for delivery within 10 working
day(s)
Add to Basket
Units
Select or type quantity
Units
Select or type quantity
Add to basket
Real time qty checker
Save to a parts list
Price (ex. GST) Each
$98.78
(exc. GST)
$108.66
(inc. GST)
Units
Per unit
1 +
$98.78
RS Stock No.:
283-8206
Mfr. Part No.:
F209SS
Brand:
Beco
Technical data sheets
Legislation and Compliance
Product Details
Specifications
Datasheet - F209SS
RoHS Status: Not Applicable
Statement of conformity
COO (Country of Origin):
CN
The Formfactor is Housings in Stainless Steel
Non magnetic
Attribute
Value
Bearing Reference Number
F SS (200 Series)
Inside Diameter
85mm
Bearing Unit Type
Flange Bearing Unit
Number of Mount Holes
4
Material
Stainless Steel
Related links
2 Hole Flange Bearing Unit, FL209SS, 85mm ID
4 Hole Flange Bearing Unit 40mm ID
4 Hole Flange Bearing Unit 12.7mm ID
4 Hole Flange Bearing Unit 25mm ID
4 Hole Flange Bearing Unit 60mm ID
4 Hole Flange Bearing Unit, SF35, 35mm ID
4 Hole Flange Bearing Unit 20mm ID
4 Hole Flange Bearing Unit 45mm ID