- RS Stock No.:
- 260-0839
- Mfr. Part No.:
- UCFC205-J7
- Brand:
- FAG
4 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$61.60
(exc. GST)
$67.76
(inc. GST)
Units | Per unit |
1 + | $61.60 |
- RS Stock No.:
- 260-0839
- Mfr. Part No.:
- UCFC205-J7
- Brand:
- FAG
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- VN
Product Details
The INA flanged housing unit has 25 mm bore diameter and 29.8 mm height with 12 mm fixing bore.
M6 connection thread lubrication
Specifications
Attribute | Value |
---|---|
Inside Diameter | 25mm |
Bearing Unit Type | Flange Bearing Unit |
Number of Mount Holes | 4 |
Material | Cast Iron |
Length | 115mm |
Width | 29.8mm |