Flange Bearing Unit, PHUSE40-XL, 40mm ID
- RS Stock No.:
- 260-0210
- Mfr. Part No.:
- PHUSE40-XL
- Brand:
- INA
4 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$271.96
(exc. GST)
$299.16
(inc. GST)
Units | Per unit |
---|---|
1 + | $271.96 |
- RS Stock No.:
- 260-0210
- Mfr. Part No.:
- PHUSE40-XL
- Brand:
- INA
Related links
- 3 Hole Flange Bearing Unit, PCFTR40-XL, 40mm ID
- 2 Hole Flange Bearing Unit, FLCTEY40-XL, 40mm ID
- 2 Hole Flange Bearing Unit, FLCTE40-XL, 40mm ID
- 2 Hole Flange Bearing Unit, PCFT40-XL, 40mm ID
- 4 Hole Flange Bearing Unit, PCF40-XL, 40mm ID
- 2 Hole Flange Bearing Unit, RCJTZ40-XL, 40mm ID
- 2 Hole Flange Bearing Unit, GLCTE40-XL, 40mm ID
- Flange Bearing Unit, RTUEY35-XL, 35mm ID