4 Hole Flange Bearing Unit, MSF1 1/2, 1-1/2in ID
- RS Stock No.:
- 212-8245
- Mfr. Part No.:
- MSF1 1/2
- Manufacturer:
- NSK-RHP
This image is representative of the product range
View all Bearing Units
On back order for despatch 27/09/2022, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$188.92
(exc. GST)
$207.81
(inc. GST)
units | Per unit |
1 - 4 | $188.92 |
5 - 9 | $186.43 |
10 + | $184.36 |
- RS Stock No.:
- 212-8245
- Mfr. Part No.:
- MSF1 1/2
- Manufacturer:
- NSK-RHP
RoHS Status: Not Applicable
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
NSK - Self-Lube, Cast Iron Bearing
Four bolt flange bearing units from NSK. Made from cast iron these self lubricated units are robust and long lasting. These bearing units are easy to fit and can be removed without any breakage allowing for easy re-fitting.
Made from cast iron to BS1452
Spherical bearing insert accommodates initial misalignment
Nitrile/fabric seals
C3 internal radial clearance
Supplied with
Grease nipples and full fitting instructions
Four-Bolt Flange Bearings - NSK
Specifications
Attribute | Value |
Bearing Unit Type | Flange Bearing Unit |
Material | Cast Iron |
Inside Diameter | 1-1/2in |
Length | 136.5mm |
Width | 136.5mm |
Depth | 35.3mm |
Number of Mount Holes | 4 |
Mount Hole Size | 16 mm |
Mount Hole Centre-to-Centre | 105mm |