Recently searched

    2 Hole Flange Bearing Unit, TCJT25-XL-N, 25mm ID

    2 Hole Flange Bearing Unit, TCJT25-XL-N, 25mm ID
    1 / 2
    Bulk discount available

    Subtotal (1 unit)**

    $131.71

    (exc. GST)

    $144.88

    (inc. GST)

    Add to Basket
    Select or type quantity
    On back order for despatch 03/07/2025, delivery within 10 working days from despatch date.*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    1 - 12$131.71
    13 - 24$128.03
    25 +$124.61

    **price indicative

    RS Stock No.:
    191-4541
    Mfr. Part No.:
    TCJT25-XL-N
    Brand:
    INA
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    INA

    Inside Diameter

    25mm

    Bearing Unit Type

    Flange Bearing Unit

    Number of Mount Holes

    2

    Material

    Cast Iron

    Length

    70mm

    Width

    46mm

    Depth

    124mm

    Mount Hole Size

    11.5mm

    Mount Hole Centre-to-Centre

    99mm

    Related links