Recently searched

    Take Up Bearing Unit, UCFA209-J7, 45mm ID

    Bulk discount available

    Subtotal (1 unit)**

    $169.85

    (exc. GST)

    $186.83

    (inc. GST)

    Add to Basket
    Select or type quantity
    On back order for despatch 21/08/2025, delivery within 10 working days from despatch date.*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    1 - 12$169.85
    13 - 24$165.10
    25 +$162.68

    **price indicative

    RS Stock No.:
    191-4519
    Mfr. Part No.:
    UCFA209-J7
    Brand:
    INA
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    INA

    Inside Diameter

    45mm

    Bearing Unit Type

    Take Up Bearing Unit

    Material

    Cast Iron

    Length

    181mm

    Width

    52.2mm

    Depth

    108mm

    Related links