Take Up Bearing Unit, UCFA207-J7, 35mm ID
- RS Stock No.:
- 191-4517
- Mfr. Part No.:
- UCFA207-J7
- Brand:
- INA
Bulk discount available
Subtotal (1 unit)**
$126.93
(exc. GST)
$139.62
(inc. GST)
On back order for despatch 04/08/2025, delivery within 10 working days from despatch date.*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Units | Per unit |
---|---|
1 - 12 | $126.93 |
13 - 24 | $123.40 |
25 + | $120.11 |
**price indicative
- RS Stock No.:
- 191-4517
- Mfr. Part No.:
- UCFA207-J7
- Brand:
- INA
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | INA | |
Inside Diameter | 35mm | |
Bearing Unit Type | Take Up Bearing Unit | |
Material | Cast Iron | |
Length | 161mm | |
Width | 44.4mm | |
Depth | 90mm | |
Select all | ||
---|---|---|
Brand INA | ||
Inside Diameter 35mm | ||
Bearing Unit Type Take Up Bearing Unit | ||
Material Cast Iron | ||
Length 161mm | ||
Width 44.4mm | ||
Depth 90mm | ||