- RS Stock No.:
- 260-0065
- Mfr. Part No.:
- IR25X29X30-XL
- Brand:
- INA
45 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 5)
$32.692
(exc. GST)
$35.961
(inc. GST)
Units | Per unit | Per Pack* |
5 + | $32.692 | $163.46 |
*price indicative |
- RS Stock No.:
- 260-0065
- Mfr. Part No.:
- IR25X29X30-XL
- Brand:
- INA
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- SK
Product Details
The INA inner ring has bore diameter of 25 mm and raceway diameter inner ring of 29 mm.
Bore diameter 25mm
Raceway diameter inner ring 29mm
Width Inner Ring 20mm
Raceway diameter inner ring 29mm
Width Inner Ring 20mm