- RS Stock No.:
- 260-0018
- Mfr. Part No.:
- IR7X10X12-XL
- Brand:
- INA
30 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 10)
$15.577
(exc. GST)
$17.135
(inc. GST)
Units | Per unit | Per Pack* |
10 + | $15.577 | $155.77 |
*price indicative |
- RS Stock No.:
- 260-0018
- Mfr. Part No.:
- IR7X10X12-XL
- Brand:
- INA
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- SK
Product Details
The INA inner ring has bore diameter of 7 mm and raceway diameter inner ring of 10 mm.
Bore diameter 7mm
Raceway diameter inner ring 10mm
Width Inner Ring 12mm
Raceway diameter inner ring 10mm
Width Inner Ring 12mm