RS PRO Bearing Tab Washer 50 x 61 x 1.25mm For Use With Bearing Adapter Sleeves
- RS Stock No.:
- 196-4178
- Brand:
- RS PRO
13 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$21.74
(exc. GST)
$23.91
(inc. GST)
Units | Per unit |
---|---|
1 - 12 | $21.74 |
13 - 64 | $21.15 |
65 + | $17.41 |
- RS Stock No.:
- 196-4178
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
10 Pack Bearing Tab Washer, 50X61X1.25MM
Introducing RS PRO bearing tab washers, a range of high quality and robust lock washers that are ideal for securing components such as bearing lock nuts to cylindrical shafts in a range of applications. RS PRO tab washers perfectly accompany lock nuts and bearing adapter sleeves, helping to simplify bearing arrangement and installation whilst providing a secure bond. When used with RS PRO bearing sleeve adapters and lock nuts, a secure and reliable fit is achieved whilst helping to enhance overall performance.
Features and Benefits
- Ideal for securing bearing lock nuts and similar components
- Quick and easy to install saving time and resource
- High quality design offering excellent durability
- Suitable for use in a range of applications
- Available in a wide range of sizes
Applications
Tab washers, also referred to as lock washers are used in a wide range of applications that require the use of bearings to operate smoothly and effectively. The washer features tabs that fasten to lock nuts and bearing sleeve adapters, ensuring bearing components remain securely fitted in place and are operational. They are perfect for use with bearing adapter sleeves and lock nuts to provide a reliable bond and are commonly used in areas such as:
- Engineering
- Automotive
- Agriculture
- Mining
FAQs
Why Choose RS PRO?
RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.
Specifications
Attribute | Value |
---|---|
Type | Bearing Tab Washer |
Inner Diameter | 50mm |
Dimensions | 50 x 61 x 1.25mm |
For Use With | Bearing Adapter Sleeves |
Related links
- RS PRO Bearing Tab Washer 30 x 49 x 1.8mm For Use With Bearing...
- RS PRO Bearing Tab Washer 35 x 57 x 1.8mm For Use With Bearing...
- RS PRO Bearing Tab Washer 20 x 36 x 1.2mm For Use With Bearing...
- RS PRO Bearing Tab Washer 55 x 81 x 1.5mm For Use With Bearing...
- RS PRO Bearing Tab Washer 60 x 86 x 1.5mm For Use With Bearing...
- RS PRO Bearing Tab Washer 45 x 69 x 1.8mm For Use With Bearing...
- RS PRO Bearing Tab Washer 65 x 92 x 2.5mm For Use With Bearing...
- RS PRO Bearing Tab Washer 70 x 98 x 2.5mm For Use With Bearing...