- RS Stock No.:
- 666-7491
- Mfr. Part No.:
- X195-05WH-SB-03
- Brand:
- Moflash
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 666-7491
- Mfr. Part No.:
- X195-05WH-SB-03
- Brand:
- Moflash
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
X195 Xenon
The X195 offers a low current consumption with a brilliant flash.
Suitable for surface or wall mounting
Suitable for use with conduit BESA box
M20 side entry (deep base) or bottom cable entry
IP65 rating
Polycarbonate lens and ABS plastic base
Suitable for use with conduit BESA box
M20 side entry (deep base) or bottom cable entry
IP65 rating
Polycarbonate lens and ABS plastic base
Specifications
Attribute | Value |
---|---|
Supply Voltage | 180 → 250 V ac |
Light Effect | Flashing |
Lens Colour | Blue |
Mounting Style | Surface Mount |
Bulb Type | Xenon |
Current Type | AC |
Base Diameter | 104mm |
Housing Colour | White |
Lamp Included | Yes |
Series | X 195 |
Height | 65mm |
Minimum Temperature | -25°C |
Maximum Temperature | +45°C |