- RS Stock No.:
- 365-8040
- Mfr. Part No.:
- R400-05
- Brand:
- Moflash
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 365-8040
- Mfr. Part No.:
- R400-05
- Brand:
- Moflash
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Moflash Incandescent Rotating Beacon, 230V AC, 150mm Base - R400 Series - R400-05
This beacon from Moflash consists of an incandescent bulb with a rotating reflector on a stationary surface mount. When the bulb is lit and the reflector spins, the unit creates a powerful flash effect that grabs the attention of people in the area. You can mount this beacon on a vehicle or a piece of machinery to alert your workforce of potential hazards. The light rotates a full 360°, so it's visible in all directions. For simple and secure installation, a mounting gasket is provided.
Features and Benefits
Operating temperature range of -10°C to +55°C for use in demanding environments
Sturdy 150mm-diameter base for rotational stability
No lens included, allowing you to choose a coloured lens separately to suit your application
Sturdy 150mm-diameter base for rotational stability
No lens included, allowing you to choose a coloured lens separately to suit your application
Application Information
Refuse trucks
Utility vehicles
Agricultural machines
Construction sites
Utility vehicles
Agricultural machines
Construction sites
Is this beacon safe to handle?
The beacon has a Restriction of Hazardous Substances (RoHS) Certificate of Compliance, so you can be confident no dangerous materials were used in its construction.
Can I use this beacon outdoors?
The beacon has an IP65 (ingress protection) rating, meaning it can resist low-pressure water jets and all dust particles.
Specifications
Attribute | Value |
---|---|
Supply Voltage | 230 V ac |
Light Effect | Rotating |
Lens Colour | Lens Not Included |
Mounting Style | Surface Mount |
Bulb Type | Incandescent |
Current Type | AC |
Current Consumption | 0.29A |
Base Diameter | 150mm |
Housing Colour | Black |
Lamp Included | Yes |
Series | R400 |
Height | 205mm |
IP Rating | IP65 |
Maximum Temperature | +55°C |
Standards Met | CE Certified |
Minimum Temperature | -10°C |