- RS Stock No.:
- 356-6137
- Mfr. Part No.:
- 883.300.68
- Brand:
- Werma
Discontinued product
- RS Stock No.:
- 356-6137
- Mfr. Part No.:
- 883.300.68
- Brand:
- Werma
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
WERMA Rotating Yellow Halogen Beacon, 230V AC, Surface Mount - BM 883 Series - 883.300.68
This WERMA rotating yellow beacon is suitable for applications where a visible notification of an imminent hazard is needed. The halogen bulb provides high light output through the clear yellow lens, and the rotating mirror makes the beacon instantly noticeable due to the sweeping light effect. It's easy to mount horizontally or vertically and is supplied ready-assembled with a cable sealing gland. An IP65 (ingress protection) rating means it'll keep out dust and water, while the pressure compensating valve prevents condensation from forming inside the unit.
Features & Benefits
Highly impact-resistant ABS (acrylonitrile butadiene styrene) black base
Standard supply voltage of 230V AC
Wide operating temperature range of -30°C to +50°C for tough environments
Low-wear, long-life friction drive turns the rotating mirror at a rate of 60rpm (rotations per minute)
Standard supply voltage of 230V AC
Wide operating temperature range of -30°C to +50°C for tough environments
Low-wear, long-life friction drive turns the rotating mirror at a rate of 60rpm (rotations per minute)
Applications
Logistics and shipping
Mechanical engineering
Large-scale workshops
Mechanical engineering
Large-scale workshops
What are the advantages of a halogen bulb?
A halogen bulb like this one provides a bright, clear light and can render colour with a high degree of accuracy. This makes it a good choice for warning signals as it ensures that you get a highly visible light in a clearly identifiable colour.
Specifications
Attribute | Value |
---|---|
Supply Voltage | 230 V ac |
Light Effect | Rotating |
Lens Colour | Yellow |
Mounting Style | Surface Mount |
Bulb Type | Xenon |
Current Consumption | 170mA |
Current Type | AC |
Base Diameter | 142mm |
Housing Colour | Black |
Lamp Included | Yes |
Series | BM 883 |
Height | 218mm |
IP Rating | IP65 |
Minimum Temperature | -30°C |
Maximum Temperature | +50°C |