- RS Stock No.:
- 286-7079
- Mfr. Part No.:
- XB8/5/C
- Brand:
- Eaton
Discontinued product
- RS Stock No.:
- 286-7079
- Mfr. Part No.:
- XB8/5/C
- Brand:
- Eaton
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Intrinsically Safe Beacon
Specifically designed for use in hazardous areas
Long tube life >1000000 flashes
Red UV stable and corrosion resistant GRP body
Must be used with a suitable Zener Barrier, (see RS stock no. 280-6591)
Long tube life >1000000 flashes
Red UV stable and corrosion resistant GRP body
Must be used with a suitable Zener Barrier, (see RS stock no. 280-6591)
Certificate No.
BAS 02 ATEX 1258X
Group and Category
II 1G EEx ia IIC T4
Specifications
Attribute | Value |
---|---|
Supply Voltage | 24 V dc |
Light Effect | Flashing |
Lens Colour | Clear |
Mounting Style | Surface Mount, Wall Mount |
Bulb Type | Xenon |
Current Type | DC |
Base Diameter | 142mm |
Housing Colour | Red |
Lamp Included | Yes |
Series | XB8 |
Height | 104mm |
Hazardous Area Certification | ATEX |
Special Features | EN54-3 |
Minimum Temperature | -55°C |
Maximum Temperature | +60°C |
Related links
- Cable Knives
- Connector Wrenches
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm...
- Draw Wires & Fish Tapes
- Digi International Xbee ZigBee Module GPIO UART RS232, RS485
- Schneider Electric Plain Red for Use with Push button switches...