Werma 829 Series Blue Continuous lighting Beacon, 24 V, Base Mount, LED Bulb
- RS Stock No.:
- 251-8715
- Mfr. Part No.:
- 829.500.55
- Brand:
- Werma
On back order for despatch 07/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$610.29
(exc. GST)
$671.32
(inc. GST)
Units | Per unit |
---|---|
1 + | $610.29 |
- RS Stock No.:
- 251-8715
- Mfr. Part No.:
- 829.500.55
- Brand:
- Werma
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Werma permanent beacon ensure optimal workplace safety. The bright continuous Blue LED (light-emitting diode) indicates your system is in working order, while the smart quadratic design lets you connect additional beacons on any side. The beacon mount
LED Continuous beacon in attractive quadratic form
Innovative connector to create traffic light combinations
Thread/membrane combination keeps cabling requirements to a minimum
IP66/67 Ratings
Innovative connector to create traffic light combinations
Thread/membrane combination keeps cabling requirements to a minimum
IP66/67 Ratings
Specifications
Attribute | Value |
---|---|
Supply Voltage | 24 V |
Light Effect | Continuous lighting |
Lens Colour | Blue |
Mounting Style | Base Mount |
Bulb Type | LED |
Series | 829 |
Related links
- Werma 829 Series Blue Continuous lighting Beacon, 24 V, Base...
- Werma 829 Series Blue Continuous lighting Beacon, 115 V, Base...
- Werma 829 Series Blue Continuous lighting Beacon, 230 V, Base...
- Werma 829 Series Green Continuous lighting Beacon, 24 V, Base...
- Werma 829 Series Yellow Continuous lighting Beacon, 24 V, Base...
- Werma 829 Series Clear Continuous lighting Beacon, 24 V, Base...
- Werma 829 Series Yellow Continuous lighting Beacon, 24 V, Base...
- Werma 829 Series Red Continuous lighting Beacon, 24 V, Base Mount, LED Bulb