- RS Stock No.:
- 251-8710
- Mfr. Part No.:
- 829.490.55
- Brand:
- Werma
On back order for despatch 12/06/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$890.23
(exc. GST)
$979.25
(inc. GST)
Units | Per unit |
1 + | $890.23 |
- RS Stock No.:
- 251-8710
- Mfr. Part No.:
- 829.490.55
- Brand:
- Werma
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Werma permanent beacon ensure optimal workplace safety. The bright EVS Clear LED (light-emitting diode) indicates your system is in working order, while the smart quadratic design lets you connect additional beacons on any side. The beacon mounts simp
LED EVS beacon in attractive quadratic form
Innovative connector to create traffic light combinations
Thread/membrane combination keeps cabling requirements to a minimum
IP66/67 Ratings
Innovative connector to create traffic light combinations
Thread/membrane combination keeps cabling requirements to a minimum
IP66/67 Ratings
Specifications
Attribute | Value |
---|---|
Supply Voltage | 24 V |
Light Effect | EVS |
Lens Colour | Clear |
Mounting Style | Base Mount |
Bulb Type | LED |
Series | 829 |
Related links
- Werma 829 Series Blue Continuous lighting Beacon Tube Mounting, LED Bulb
- Werma 829 Series Blue Continuous lighting Beacon Base Mount, LED Bulb
- Werma 853 Series Yellow EVS Beacon Base Mount/ Wall Mount, LED Bulb
- Werma 211 Series Yellow Continuous lighting Beacon Base Mount, LED Bulb
- Werma 853 Series Clear EVS Beacon Base Mount/ Wall Mount, LED Bulb
- Werma 280 Series Yellow EVS Beacon Base Mount, LED Bulb
- Werma 829 Series Yellow Flashing Beacon Tube Mounting, LED Bulb
- Werma 853 Series Blue EVS Beacon Base Mount/ Wall Mount, LED Bulb