Werma 219 Series Yellow Continuous lighting Beacon, 115 V, Tube Mounting, LED Bulb
- RS Stock No.:
- 251-8125
- Mfr. Part No.:
- 219.310.67
- Brand:
- Werma
Stock check temporarily unavailable - call for stock availability
Price (ex. GST) Each
$258.05
(exc. GST)
$283.85
(inc. GST)
Units | Per unit |
---|---|
1 + | $258.05 |
- RS Stock No.:
- 251-8125
- Mfr. Part No.:
- 219.310.67
- Brand:
- Werma
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Werma permanent beacon ensure optimal workplace safety. The bright continuous Yellow LED (light-emitting diode) indicates your system is in working order, while the smart quadratic design lets you connect additional beacons on any side. The beacon mou
LED Continuous beacon in attractive quadratic form
Innovative connector to create traffic light combinations
Thread/membrane combination keeps cabling requirements to a minimum
IP66/67 Ratings
Innovative connector to create traffic light combinations
Thread/membrane combination keeps cabling requirements to a minimum
IP66/67 Ratings
Specifications
Attribute | Value |
---|---|
Supply Voltage | 115 V |
Light Effect | Continuous lighting |
Lens Colour | Yellow |
Mounting Style | Tube Mounting |
Bulb Type | LED |
Series | 219 |
Related links
- Werma 219 Series Green Continuous lighting Beacon, 115 V, Tube...
- Werma 219 Series Red Continuous lighting Beacon, 115 V, Tube...
- Werma 219 Series Yellow Continuous lighting Beacon, 230 V, Tube...
- Werma 219 Series Yellow Continuous lighting Beacon, 24 V, Tube...
- Werma 219 Series Yellow Continuous lighting Beacon, 12 → 230 V,...
- Werma 219 Series Green Continuous lighting Beacon, 230 V, Tube...
- Werma 219 Series Red Continuous lighting Beacon, 24 V, Tube...
- Werma 219 Series Red Continuous lighting Beacon, 230 V, Tube...