Werma 214 Series Yellow Continuous lighting Beacon, 230 V, Wall Mount, LED Bulb
- RS Stock No.:
- 251-8098
- Mfr. Part No.:
- 214.300.68
- Brand:
- Werma
On back order for despatch 07/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$257.03
(exc. GST)
$282.73
(inc. GST)
Units | Per unit |
---|---|
1 + | $257.03 |
- RS Stock No.:
- 251-8098
- Mfr. Part No.:
- 214.300.68
- Brand:
- Werma
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Werma permanent beacon ensure optimal workplace safety. The bright continuous Yellow LED (light-emitting diode) indicates your system is in working order, while the smart quadratic design lets you connect additional beacons on any side. The beacon mou
LED Continuous beacon in attractive quadratic form
Innovative connector to create traffic light combinations
Thread/membrane combination keeps cabling requirements to a minimum
IP66/67 Ratings
Innovative connector to create traffic light combinations
Thread/membrane combination keeps cabling requirements to a minimum
IP66/67 Ratings
Specifications
Attribute | Value |
---|---|
Supply Voltage | 230 V |
Light Effect | Continuous lighting |
Lens Colour | Yellow |
Mounting Style | Wall Mount |
Bulb Type | LED |
Series | 214 |
Related links
- Werma 214 Series Yellow Continuous lighting Beacon, 115 V, Wall...
- Werma 214 Series Yellow Continuous lighting Beacon, 24 V, Wall...
- Werma 214 Series Red Continuous lighting Beacon, 230 V, Wall...
- Werma 214 Series Green Continuous lighting Beacon, 230 V, Wall...
- Werma 214 Series Green Continuous lighting Beacon, 115 V, Wall...
- Werma 214 Series Green Continuous lighting Beacon, 24 V, Wall...
- Werma 214 Series Red Continuous lighting Beacon, 115 V, Wall...
- Werma 214 Series Red Continuous lighting Beacon, 24 V, Wall Mount, LED Bulb