- RS Stock No.:
- 243-0057
- Mfr. Part No.:
- PSB-0119
- Brand:
- Klaxon
On back order for despatch 04/06/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$139.06
(exc. GST)
$152.97
(inc. GST)
Units | Per unit |
1 + | $139.06 |
- RS Stock No.:
- 243-0057
- Mfr. Part No.:
- PSB-0119
- Brand:
- Klaxon
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
The Klaxon is a general purpose, high output xenon beacon is designed for industrial applications. Sonos xenon beacons are weatherproof to IP65 and can be used in all locations both indoors and outdoors. The Sonos xenon beacon unit utilises a full faced, translucent case giving a much larger lens area. This results in a far greater light spread for more effective warning.
High output 5J xenon beacon
10-60V DC or 110/230V AC
Simple First Fix installation
Weatherproof to IP65
10-60V DC or 110/230V AC
Simple First Fix installation
Weatherproof to IP65
Specifications
Attribute | Value |
---|---|
Supply Voltage | 110 → 230 V |
Light Effect | Flashing |
Lens Colour | Clear |
Mounting Style | Surface Mount, Wall Mount |
Bulb Type | Xenon |
Series | Sonos |
Related links
- Connector Tool Kits
- CK Polyester, 4 Pocket Tool Belt Pouch
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm...
- Molex Premo-Flex Series FFC Ribbon Cable 0.5mm Pitch, 51mm Length
- Klaxon Flashguard QBS Series Clear Flashing Beacon Surface Mount,...
- Molex Premo-Flex Series FFC Ribbon Cable 0.5mm Pitch, 50mm Length
- Klaxon Clear Flashing Beacon Surface Mount LED Bulb
- Klaxon Sonos Series Clear Flashing Beacon Surface Mount LED Bulb