- RS Stock No.:
- 236-363
- Brand:
- RS PRO
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 236-363
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Multi-Voltage Xenon Beacons
A low current consumption beacon, weatherproof to IP56 with a broad voltage range, ideal for battery powered vehicles such as forklift trucks
Features and Benefits
Broad voltage range: 10-100Vdc
Compact
Low power consumption
Rugged design, sealed to IP56
Choose from either a 2W or 6W version
Nominal flash rate: 75 fpm
Operating temperature range: -30°C to + 50 °C
130mm height
Optional wire guard available for the three point mount version
Compact
Low power consumption
Rugged design, sealed to IP56
Choose from either a 2W or 6W version
Nominal flash rate: 75 fpm
Operating temperature range: -30°C to + 50 °C
130mm height
Optional wire guard available for the three point mount version
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Note
Sealed units
Supplied with
Lens and bulb
Specifications
Attribute | Value |
---|---|
Supply Voltage | 10 → 100 V dc |
Light Effect | Flashing |
Lens Colour | Amber |
Mounting Style | Surface Mount |
Bulb Type | Xenon |
Current Consumption | 100 mA, 130 mA, 215 mA, 395 mA, 460 mA |
Current Type | DC |
Base Diameter | 108mm |
Housing Colour | Black |
Lamp Included | Yes |
Series | V10991 |
Height | 130mm |
IP Rating | IP56 |
Minimum Temperature | -30°C |
Special Features | Low Profile & Compact Design |
Standards Met | EMC, RoHS Compliant |
Maximum Temperature | +50°C |