- RS Stock No.:
- 236-177
- Brand:
- RS PRO
Discontinued product
Alternative
RS PRO Amber Flashing Beacon, 10 → 100 V dc, 20 → 72 V ac, Stud Mount, Surface Mount, Xenon Bulb, IP67
$104.76
Each
RS Stock No.: 187-9654
Alternatives
This product is not currently available. Here are our alternative recommendations.
- RS Stock No.:
- 236-177
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Miniature Xenon Beacons
These xenon beacons have a low or standard profile and are available as a 1W, 2W or 5W version. The miniature beacons are ideal for a broad range of vehicular and industrial applications, particularly where protection rating or limited space is an issue. The beacons are sealed units offering IP67 protection, and are supplied fitted with either an amber or red lens.
Low profile unit is only 45mm high
Multiple voltages: 10-100Vdc (20-72Vac) version or separate 110Vac or 230Vac versions
Low current consumption
IP67 rated
-30 to +50°C operating temperature
Two point mounting
Multiple voltages: 10-100Vdc (20-72Vac) version or separate 110Vac or 230Vac versions
Low current consumption
IP67 rated
-30 to +50°C operating temperature
Two point mounting
Note
These xenon beacons are sealed units.
Approvals
EMC - meets the requirements for on and off road applications covered by directives 95/54 and 89/336.
Supplied with
Lens and bulb.
Specifications
Attribute | Value |
---|---|
Supply Voltage | 10 → 100 V dc, 20 → 72 V ac |
Light Effect | Flashing |
Lens Colour | Amber |
Mounting Style | Surface Mount |
Bulb Type | Xenon |
Current Consumption | 100 mA, 120 mA, 150 mA, 230 mA, 260 mA |
Current Type | DC |
Base Diameter | 77mm |
Housing Colour | Black |
Lamp Included | Yes |
Series | V10998 |
Height | 45mm |
IP Rating | IP67 |
Standards Met | EMC, RoHS Compliant |
Minimum Temperature | -30°C |
Special Features | Low Current Consumption |
Maximum Temperature | +50°C |