- RS Stock No.:
- 472-1717
- Mfr. Part No.:
- PS429
- Brand:
- Arlec
Discontinued product
- RS Stock No.:
- 472-1717
- Mfr. Part No.:
- PS429
- Brand:
- Arlec
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
Multi Nicad Battery Charger
Handy multi-charger for charging AA, AAA, C and D size Nickel Cadmium Batteries.
Recharges up to 6 batteries at one time
Automatically adjusts charging rates depending on battery type
Desktop housing
Fitted with Aust/NZ mains plug
Batteries not included
Automatically adjusts charging rates depending on battery type
Desktop housing
Fitted with Aust/NZ mains plug
Batteries not included
Specifications
Attribute | Value |
---|---|
Battery Sizes Charged | Battery Pack |
Chemistries Charged | NiCd |
Number of Cells Charged | 6 |
Plug Type | AUS, NZL |
Input Voltage | 240V ac |