Anderson Power Products Battery Connector, 52A
- RS Stock No.:
- 162-4617
- Mfr. Part No.:
- SBSMINIRED-15
- Brand:
- Anderson Power Products
4 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$5.78
(exc. GST)
$6.36
(inc. GST)
Units | Per unit |
---|---|
1 - 24 | $5.78 |
25 - 49 | $5.57 |
50 - 99 | $5.34 |
100 + | $5.23 |
- RS Stock No.:
- 162-4617
- Mfr. Part No.:
- SBSMINIRED-15
- Brand:
- Anderson Power Products
Related links
- Anderson Power Products Battery Connector, 52A
- Anderson Power Products Battery Connector, 110A
- Anderson Power Products Battery Connector, 50A
- Anderson Power Products Battery Connector, 450A
- Anderson Power Products Battery Connector, 280A
- Anderson Power Products Battery Connector, 175A
- Anderson Power Products 2 Way Battery Connector
- Anderson Power Products Male 8 Way Battery Connector, 20A