- RS Stock No.:
- 740-5768
- Mfr. Part No.:
- NJU7286CRB1-TE1
- Brand:
- Nisshinbo Micro Devices
Discontinued product
- RS Stock No.:
- 740-5768
- Mfr. Part No.:
- NJU7286CRB1-TE1
- Brand:
- Nisshinbo Micro Devices
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Battery Charging & Monitoring Controllers, New Japan Radio
Battery Management, New Japan Radio
Specifications
Attribute | Value |
---|---|
Mounting Type | Surface Mount |
IC Type | Battery Backup IC |
Package Type | TVSP |
Pin Count | 8 |
Typical Operating Supply Voltage | 10 V |
Dimensions | 2.9 x 2.8 x 0.9mm |
Length | 2.9mm |
Width | 2.8mm |
Height | 0.9mm |
Maximum Operating Temperature | +85 °C |
Maximum Output Current | 2.3mA |
Maximum Output Voltage | 5.4 V |
Minimum Operating Temperature | -40 °C |
Minimum Output Current | 1.5mA |
Minimum Output Voltage | 2.3 V |