- RS Stock No.:
- 768-2628
- Mfr. Part No.:
- 897M-33-33-D4-MTE
- Brand:
- Tensator
41 In AU stock for next working day delivery
68 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$312.87
(exc. GST)
$344.16
(inc. GST)
Units | Per unit |
1 - 9 | $312.87 |
10 - 19 | $309.07 |
20 + | $303.67 |
- RS Stock No.:
- 768-2628
- Mfr. Part No.:
- 897M-33-33-D4-MTE
- Brand:
- Tensator
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
Magnetic Mount Wall Barrier
Centrifugal braking
Magnetic tape ends
Flexible retractable barrier
50mm webbing
Closes off service or entry points
Ideal for crowd control and queue organisation
Magnetic tape ends
Flexible retractable barrier
50mm webbing
Closes off service or entry points
Ideal for crowd control and queue organisation
Specifications
Attribute | Value |
---|---|
Barrier Type | Retractable Barrier |
Tape Length | 4.6m |
Colour | Black, Yellow |
Barrier Colour | Black |
Tape Colour | Yellow/Black |
Barrier Material | Plastic |
Kit Includes | Magnetic Mount Housing, Retractable Strap |
Trade Name | Tensabarrier |
Related links
- Tensator Black & Yellow PET Retractable Barrier Yellow/Black Tape
- Tensator Yellow Retractable Barrier Yellow Tape
- Tensator Red & White Retractable Barrier Red, White Tape
- Tensator Black PET Retractable Barrier Black Tape
- SAM 1in, 33 mm Drive Impact Socket Hexagon
- Tensator Black & Red PET Retractable Barrier, 4.6m
- Norgren Reed Pneumatic Switch, M/33 Series
- Knipex 97 33