- RS Stock No.:
- 174-5536
- Mfr. Part No.:
- 885T-33-D4
- Brand:
- Tensator
Discontinued product
- RS Stock No.:
- 174-5536
- Mfr. Part No.:
- 885T-33-D4
- Brand:
- Tensator
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
Tensator Retractable Barrier
The Tensator 885 is a simple and elegant retractable barrier. It comes with a base that can be filled with sand or water to add overall weight and stability. This stanchion is easy to transport when empty. It is made of plastic, suitable for outdoor use. The barrier has a modular cassette design that offers four-point, anti-tamper connections. The tape is available in black and yellow colour, with a 2.3m long retractable webbing.
Features and Benefits
Accommodates a full range of accessories
Durable and hardwearing dye print that does not scratch or deteriorate
Easy to carry handles on the base
Flat packet shipment
Mild steel posts, making them more robust than aluminium alternatives
Originally patented Tensator centrifugal breaking system
Single or dual line versions
Durable and hardwearing dye print that does not scratch or deteriorate
Easy to carry handles on the base
Flat packet shipment
Mild steel posts, making them more robust than aluminium alternatives
Originally patented Tensator centrifugal breaking system
Single or dual line versions
Applications
Construction sites
Loading bags
Outdoor use
Warehouse
Loading bags
Outdoor use
Warehouse
Specifications
Attribute | Value |
---|---|
Barrier Type | Retractable Barrier |
Tape Length | 3.65m |
Colour | Yellow/Black |
Barrier Colour | Black |
Tape Colour | Black, Yellow |
Barrier Material | Plastic |
Barrier Base Diameter | 380 |
Height | 945 mm |
Barrier Height | 945mm |
Barrier Width | 64mm |
Trade Name | Tensabarrier |