Services
Support
Special Offers & Clearance
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Connectors
Terminal Blocks
Barrier Strips
RS PRO Barrier Strip, 3 Contact, 9.52mm Pitch, 15A, 750 V
RS Stock No.:
805-6064
Brand:
RS PRO
View all Barrier Strips
Discontinued product
RS Stock No.:
805-6064
Brand:
RS PRO
Technical data sheets
Legislation and Compliance
Specifications
RS Pro Datasheet
RoHS Certificate of Compliance
Statement of conformity
COO (Country of Origin):
GB
Attribute
Value
Number of Contacts
3
Pitch
9.52mm
Contact Material
Brass
Contact Plating
Nickel
Screw Size
UNC 6 → 32
Material
Thermoplastic
Fixing Centre
38.1mm
Current Rating
15A
Voltage Rating
750 V
Dimensions
17.45 x 6.35mm
Depth
6.35mm
Minimum Operating Temperature
-55°C
Width
17.45mm
Maximum Operating Temperature
+100°C