- RS Stock No.:
- 782-1952
- Mfr. Part No.:
- 1546306-2
- Brand:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 782-1952
- Mfr. Part No.:
- 1546306-2
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Double Row, Dual Barrier Strips - TE Connectivity
Double-row, dual barrier strips for wire-to-wire applications. These parts also allow end users to complete the wiring to a separate screw without disturbing the factory wiring. Increased current-carrying capability.
Materials used:
Insulator Body: UL 94 V-0 thermoplastic, black
Terminal: Brass, tin plated
Screw: #6-32 Steel, nickel-plated; M4.0 Steel, nickel-plated (14.3 mm)
Materials used:
Insulator Body: UL 94 V-0 thermoplastic, black
Terminal: Brass, tin plated
Screw: #6-32 Steel, nickel-plated; M4.0 Steel, nickel-plated (14.3 mm)
Closed Bottom Design Allows for Mounting Direct to Sheet Metal Panel
Molded to Length
Wire-to-Wire Termination
Available with Either Binding Head Screws or Wire Clamp
Current Rating: 20 A, 300 VAC
Wire Range: 22-12 AWG
Withstanding Voltage: 2000 VAC Min.
Insulation Resistance: >5000 MΩ @ 500 VDC
Operating Temperature: –40°F to +221°F (–40°C to +105°C)
Molded to Length
Wire-to-Wire Termination
Available with Either Binding Head Screws or Wire Clamp
Current Rating: 20 A, 300 VAC
Wire Range: 22-12 AWG
Withstanding Voltage: 2000 VAC Min.
Insulation Resistance: >5000 MΩ @ 500 VDC
Operating Temperature: –40°F to +221°F (–40°C to +105°C)
Specifications
Attribute | Value |
---|---|
Number of Contacts | 2 |
Pitch | 9.53mm |
Contact Material | Brass |
Contact Plating | Tin |
Number of Rows | 2 |
Screw Size | M3 |
Wire Size | 22 → 12 AWG |
Material | Thermoplastic |
Current Rating | 20A |
Voltage Rating | 300 V |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +105°C |
Length | 35mm |