- RS Stock No.:
- 453-7095
- Mfr. Part No.:
- OTB-388-4P
- Brand:
- Osada
Discontinued product
- RS Stock No.:
- 453-7095
- Mfr. Part No.:
- OTB-388-4P
- Brand:
- Osada
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
21 mm Pitch Penetrating Terminal Block
Comes with cover as standard
Specifications
Attribute | Value |
---|---|
Pitch | 21mm |
Contact Material | Brass |
Contact Plating | Nickel |
Material | PBT |
Current Rating | 100A |
Voltage Rating | 600 V |
Maximum Operating Temperature | +90°C |
Minimum Operating Temperature | -40°C |