- RS Stock No.:
- 213-3656
- Mfr. Part No.:
- IDM141-300S RS-232 Kit
- Brand:
- Sick
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 213-3656
- Mfr. Part No.:
- IDM141-300S RS-232 Kit
- Brand:
- Sick
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Overview
At a glance
Reading distance up to 850 mm
Identifies all popular linear bar codes
Scan rate up to 500 scans/second
Withstands 24 drops from 1.8 m height
Highly visible scan line
IP 41 enclosure rating
Identifies all popular linear bar codes
Scan rate up to 500 scans/second
Withstands 24 drops from 1.8 m height
Highly visible scan line
IP 41 enclosure rating
Your Benefit
Reliable identification even of poorly printed bar codes reduces the need to enter data manually
Maximum user comfort due to ergonomic housing design and weight
High availability thanks to compact housing design
Easy barcode fastening thanks to the clearly visible scan line
Increased productivity thanks to high reading speed
Maximum user comfort due to ergonomic housing design and weight
High availability thanks to compact housing design
Easy barcode fastening thanks to the clearly visible scan line
Increased productivity thanks to high reading speed
The IDM14x mobile hand-held scanner offers a wide range of bar code applications. The devices read all standard 1D bar codes, the PDF variants, and stacked codes such as PDF417. All the devices are extremely lightweight and fit comfortably in your hand thanks to the ergonomically shaped housing. With corded and Bluetooth variants available, you are bound to find the ideal solution for your specific application. The integrated linear imager scanning unit can identify codes at a distance of up to 850 mm. Even damaged or low-contrast codes are no problem. The combination of high read performance and varied device variants, all with highly ergonomic designs, make the IDM14x the ideal solution for many applications in the fields of office automation, factory automation as well as warehousing and logistics.
Applications
Mobile identification of placement material
Changeover of machinery to a new product
Mobile identification of production data
Mobile material identification
Mobile identification at pick-and-place machines
Mobile access control at events
Changeover of machinery to a new product
Mobile identification of production data
Mobile material identification
Mobile identification at pick-and-place machines
Mobile access control at events
Note
Specifications
Attribute | Value |
---|---|
Model | IDM141 |
Product Type | Barcode Scanner |
Scanning Technology | CCD |
Wireless | Yes |
Maximum Scan Distance | 850mm |
Maximum Scan Rate | 500scans/s |
Bluetooth | Yes |
2D Scanning | No |
LCD Display | No |
Dimensions | 97.8 x 70.5 x 156.2mm |
Weight | 230g |
Depth | 97.8mm |
Height | 156.2mm |
Maximum Operating Temperature | +50°C |
Minimum Operating Temperature | -10°C |
Width | 70.5mm |