- RS Stock No.:
- 904-8089
- Mfr. Part No.:
- 633808932039
- Brand:
- WASP
Discontinued product
- RS Stock No.:
- 904-8089
- Mfr. Part No.:
- 633808932039
- Brand:
- WASP
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Wasp Inventory Control with DT60 and WPL305 Printer
Get in control of your inventory with Wasp Inventory Control - the complete inventory tracking solution for small businesses. Wasp Inventory Control allows small businesses the ability to accurately track inventory, without the complexity and expense of an enterprise solution
Avoid cumbersome manual processes
Maintain accurate inventory counts for fewer inventory write-offs
Circumvent inventory shrinkage
Track inventory at multiple sites & locations
Track inventory by serial number, lot, pallet, date, or any other custom metric
Integrate your inventory, financial, & sales order solutions*
Update inventory records in real-time*
Maintain accurate inventory counts for fewer inventory write-offs
Circumvent inventory shrinkage
Track inventory at multiple sites & locations
Track inventory by serial number, lot, pallet, date, or any other custom metric
Integrate your inventory, financial, & sales order solutions*
Update inventory records in real-time*
Wasp Inventory Control is ideal for tracking stock in many environments, including:
Warehouses
Light manufacturing & distribution centres
Retailers
Stock rooms & supply closets
Installation contractors or any business that buys, stocks, and sells parts and products
Light manufacturing & distribution centres
Retailers
Stock rooms & supply closets
Installation contractors or any business that buys, stocks, and sells parts and products
Manage your inventory from the time it enters your warehouse to the time it is sold & shipped to the customer. With a robust inventory management solution
you empower your business to grow
you empower your business to grow
Receive alert notifications for low stock levels and quickly email purchase orders to your suppliers, ensuring that the stock you need is always on hand. Wasp
Inventory Control delivers the tools you need to ensure that your business is running smoothly, in an intuitive, easy-to-use interface
Inventory Control delivers the tools you need to ensure that your business is running smoothly, in an intuitive, easy-to-use interface
DT60 Mobile computer
The Wasp DT60 mobile computer combines state-of-the-art mobile technology with a compact, pocket-sized package. Great for managing data and equipment in the field, the DT60 provides lightning fast computing, comfortable use, and dependability your business can count on.
To protect the DT60 from the rigors of today's tough work environments, the rugged exterior housing is able to withstand multiple 4 foot drops to concrete. It also carries a water and particulate sealing rating of IP54 which protects it against damaging dust and liquid spills
To protect the DT60 from the rigors of today's tough work environments, the rugged exterior housing is able to withstand multiple 4 foot drops to concrete. It also carries a water and particulate sealing rating of IP54 which protects it against damaging dust and liquid spills
Note
*RF Professional & RF Enterprise
Wasp Inventory Control
Specifications
Attribute | Value |
---|---|
Model | Inventory Control Standard with DT60 & WPL305 |
Product Type | Asset Tracker |
Scanning Technology | Laser |
Maximum Scan Distance | 12in |
Wireless | Yes |
Maximum Scan Rate | 100scans/s |
Bluetooth | Yes |
LCD Display | Yes |
Weight | 9.3kg |
Height | 370mm |
Maximum Operating Temperature | +50°C |
Minimum Operating Temperature | 0°C |