- RS Stock No.:
- 176-9336
- Mfr. Part No.:
- 7411-2050-1005
- Brand:
- Microscan
On back order for despatch 16/07/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$4,887.33
(exc. GST)
$5,376.06
(inc. GST)
Units | Per unit |
1 + | $4,887.33 |
- RS Stock No.:
- 176-9336
- Mfr. Part No.:
- 7411-2050-1005
- Brand:
- Microscan
Technical data sheets
Legislation and Compliance
Product Details
Microscan Bar code reader
The Microscan 150mA 30VDC bar code reader is a rugged and ultra-compact size device. The ID-40 has best-in-class decoding for 1D/2D or DPM codes and is a complete package for solving barcode reading challenges under any condition. This sets a benchmark as the ultimate compact imager in the industry.
Features and Benefits
Compact in dimension 25mmx45mmx45mm
Ethernet/IP, Ethernet TCP/IP, PROFINET I/O and RS 232 communication
High-speed Ethernet serial
Integrated targeting and read/pass indicators
M12 12-pin power and M12 8-pin Ethernet connector
Operating temperature ranges between 0°C and 45°C
Optional liquid lens autofocus
Reading distance 50mm
TRIG, PASS, FAIL, MODE, LINK and PWR LEDs indicators on case
Ultra-small form factor
WebLink browser-based setup interface
X-Mode advanced decoding algorithms
Ethernet/IP, Ethernet TCP/IP, PROFINET I/O and RS 232 communication
High-speed Ethernet serial
Integrated targeting and read/pass indicators
M12 12-pin power and M12 8-pin Ethernet connector
Operating temperature ranges between 0°C and 45°C
Optional liquid lens autofocus
Reading distance 50mm
TRIG, PASS, FAIL, MODE, LINK and PWR LEDs indicators on case
Ultra-small form factor
WebLink browser-based setup interface
X-Mode advanced decoding algorithms
Applications
Aerospace
Automotive
Electronics
Life sciences
Packaging
Automotive
Electronics
Life sciences
Packaging
Certifications
CE certified
EN 55022:2010
FCC
IP65 rated
IP67 rated
QMS
UL listed
EN 55022:2010
FCC
IP65 rated
IP67 rated
QMS
UL listed
Specifications
Attribute | Value |
---|---|
Device Type | Barcode Reader |
Connection Type | Cable |
Optical Technology | LED |
Reading Distance | 50mm |
Maximum Current | 150 mA |
Maximum DC Voltage | 30V |
Reader Style | Fixed |
Supply Voltage | 30 V dc |
Length | 38mm |
Width | 44.5mm |
Minimum Operating Temperature | 0°C |
Depth | 25.4mm |
Dimensions | 38 x 44.5 x 25.4 mm |
Maximum Operating Temperature | +45°C |