Hirschmann Test & Measurement Black Female Banana Socket, 4 mm Connector, Solder Termination, 24A, 1000V ac/dc, Gold
- RS Stock No.:
- 884-9030
- Mfr. Part No.:
- 972359100
- Brand:
- Hirschmann Test & Measurement
40 In AU stock for next working day delivery
5 In Global stock for delivery within 5 working day(s)
Added
Price (ex. GST) Each (In a Pack of 5)
$5.458
(exc. GST)
$6.004
(inc. GST)
Units | Per unit | Per Pack* |
5 + | $5.458 | $27.29 |
*price indicative |
- RS Stock No.:
- 884-9030
- Mfr. Part No.:
- 972359100
- Brand:
- Hirschmann Test & Measurement
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
SEB 2630 S1.9, Hirschmann CAT II 4mm Safety Series, Contact Protected Socket with Solder Pin
SEB 2630 S1.9, Hirschmann CAT II 4mm safety series, 4mm diameter built-in socket that is contact-protected, with a 1.9 mm soldering spike of gold-plated brass construction. These safety connectors are ideal for installation into switchpanels and equipment chassis with wall thicknesses up to 6 mm. The soldering spike can be soldered into printed boards if desired.
Features
Rated at 24A 1000V AC/DC
CAT II
CAT II
Specifications
Attribute | Value |
---|---|
Colour | Black |
Gender | Female |
Termination Method | Solder |
Voltage Rating | 1000V ac/dc |
Connector Size | 4 mm |
Current Rating | 24A |
Contact Plating | Gold |
Length | 36mm |
Contact Material | Brass |
Type | Banana Socket |
Insulation Material | PA |
Related links
- Staubli Red Female Banana Socket Solder Termination 1000V, Gold Plating
- Hirschmann Test & Measurement Red Female Banana Socket Solder...
- Staubli Red Female Banana Socket Solder Termination 1000V, Nickel Plating
- Staubli Black Female Banana Socket Solder Termination 1000V, Gold Plating
- Hirschmann Test & Measurement Blue Female Banana Socket Solder...
- Staubli Yellow Female Banana Socket Solder Termination 1000V,...
- Staubli Black Female Banana Socket Solder Termination 1000V, Nickel Plating
- Staubli Green Female Banana Socket Solder Termination 1000V, Nickel Plating