Staubli Blue Female Banana Socket, 4 mm Connector, Screw Termination, 32A, 600V, Nickel Plating
- RS Stock No.:
- 811-2877
- Mfr. Part No.:
- 23.1033-23
- Brand:
- Staubli
61 In stock for delivery within 1 working day(s)
Price (ex. GST) Each
$6.76
(exc. GST)
$7.44
(inc. GST)
Units | Per unit |
---|---|
1 - 9 | $6.76 |
10 - 24 | $6.64 |
25 - 49 | $6.48 |
50 + | $6.26 |
- RS Stock No.:
- 811-2877
- Mfr. Part No.:
- 23.1033-23
- Brand:
- Staubli
Related links
- Staubli Blue Female Banana Socket, 4 mm Connector, Screw...
- Staubli Blue Female Banana Socket, 4 mm Connector, M4 Thread...
- Staubli Red Female Banana Socket, 4 mm Connector, Screw...
- Staubli Black Female Banana Socket, 4 mm Connector, Screw...
- Staubli Blue Male Banana Plug, 4 mm Connector, Screw Termination,...
- Staubli Blue Female Banana Socket, 4 mm Connector, Screw...
- Staubli Blue Female Banana Socket, 4 mm Connector, Screw...
- Staubli Blue Female Banana Socket, 4 mm Connector, Bolt...