Hirschmann Test & Measurement Violet Male Banana Plug, 2mm Connector, Solder Termination, 10A, 1000V ac/dc, Gold Plating
- RS Stock No.:
- 787-2919
- Mfr. Part No.:
- 975090709
- Brand:
- Hirschmann Test & Measurement
14 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$6.35
(exc. GST)
$6.99
(inc. GST)
Units | Per unit |
---|---|
1 - 24 | $6.35 |
25 - 49 | $6.21 |
50 + | $6.12 |
- RS Stock No.:
- 787-2919
- Mfr. Part No.:
- 975090709
- Brand:
- Hirschmann Test & Measurement
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
MST S WS 30 Au CAT III Stackable Safety Plugs with 2mm Rear Socket
Hirschmann Test and Measurement CAT III safety stackable plugs with a solder connection for cables with a cross section from 0.5mm2 to 1mm2 and a maximum outer diameter including insulation of 2.9mm. These stackable plugs feature a spring loaded plug and a unsprung 2mm rear socket for onward connectivity in a wide range of colours.
CAT III
Spring loaded pin and unsprung 2mm rearsocket
Rated at 1000 VAC/DC
Current rating 10A
Contact resistance 2mΩ
Spring loaded pin and unsprung 2mm rearsocket
Rated at 1000 VAC/DC
Current rating 10A
Contact resistance 2mΩ
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
2mm Hirschmann Test Connectors
Specifications
Attribute | Value |
---|---|
Colour | Violet |
Gender | Male |
Termination Method | Solder |
Voltage Rating | 1000V ac/dc |
Connector Size | 2mm |
Current Rating | 10A |
Contact Plating | Gold |
Spring Contact | Yes |
Length | 41.5mm |
Type | Banana Plug |
Contact Material | Beryllium Copper, Brass |
Insulation Material | Polyamide |
Related links
- Hirschmann Test & Measurement Violet Male Banana Plug, 2mm...
- Hirschmann Test & Measurement Brown Male Banana Plug, 2mm...
- Hirschmann Test & Measurement Grey Male Banana Plug, 2mm...
- Hirschmann Test & Measurement Black Male Banana Plug, 2mm...
- Hirschmann Test & Measurement Yellow Male Banana Plug, 2mm...
- Hirschmann Test & Measurement Green Male Banana Plug, 2mm...
- Hirschmann Test & Measurement Red Male Banana Plug, 2mm Connector,...
- Hirschmann Test & Measurement Blue Male Banana Plug, 2mm...