Hirschmann Test & Measurement Brown Male Banana Plug, 4 mm Connector, Screw Termination, 24A, 30 V ac, 60V dc, Nickel
- RS Stock No.:
- 787-2751
- Mfr. Part No.:
- 934100105
- Brand:
- Hirschmann Test & Measurement
65 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$6.18
(exc. GST)
$6.80
(inc. GST)
Units | Per unit |
---|---|
1 - 9 | $6.18 |
10 - 24 | $6.14 |
25 - 49 | $6.05 |
50 + | $5.95 |
- RS Stock No.:
- 787-2751
- Mfr. Part No.:
- 934100105
- Brand:
- Hirschmann Test & Measurement
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
LAS N WS Series 4-mm stackable banana plugs
Hirschmann Test and Measurement LAS N WS Series 4mm nickel and gold plated brass cable stackable plug connectors with screw termination and caged spring, simple assembly via the 'Click System', available in a variety of colours. These 4mm stackable plug connectors are suitable for leads with a conductor cross section of 0.5mm2 to 1.5mm2 and an outer diameter maximum of 3.2mm.
4-mm banana plugs with a hole at the back to connect a second plug with Ø 4 mm
Screw connection
Allowable lead cross-section: 0.5 → 1.5 mm2
Rated Voltage 30 VAC / 60 VDC
CAT I
Rated Current 24A
Spring loaded pin
Screw connection
Allowable lead cross-section: 0.5 → 1.5 mm2
Rated Voltage 30 VAC / 60 VDC
CAT I
Rated Current 24A
Spring loaded pin
Specifications
Attribute | Value |
---|---|
Colour | Brown |
Gender | Male |
Termination Method | Screw |
Voltage Rating | 30 V ac, 60V dc |
Current Rating | 24A |
Connector Size | 4 mm |
Contact Plating | Nickel |
Spring Contact | Yes |
Length | 58.5mm |
Contact Material | Beryllium Copper, Brass |
Type | Banana Plug |
Insulation Material | Polyamide |
Related links
- Hirschmann Test & Measurement Violet Male Banana Plug, 4 mm...
- Hirschmann Test & Measurement White Male Banana Plug, 4 mm...
- Hirschmann Test & Measurement Grey Male Banana Plug, 4 mm...
- Hirschmann Test & Measurement Brown Male Banana Plug, 4 mm...
- Hirschmann Test & Measurement Black Male Banana Plug, 4 mm...
- Hirschmann Test & Measurement Blue Male Banana Plug, 4 mm...
- Hirschmann Test & Measurement Red Male Banana Plug, 4 mm...
- Hirschmann Test & Measurement Blue Male Banana Plug, 4 mm...