Hirschmann Test & Measurement Violet Male Banana Plug, 4 mm Connector, Screw Termination, 24A, 1000V ac/dc, Nickel
- RS Stock No.:
- 787-2742
- Mfr. Part No.:
- 934099109
- Brand:
- Hirschmann Test & Measurement
60 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$6.96
(exc. GST)
$7.66
(inc. GST)
Units | Per unit |
1 - 9 | $6.96 |
10 - 24 | $6.76 |
25 - 49 | $6.56 |
50 - 99 | $6.37 |
100 + | $6.18 |
- RS Stock No.:
- 787-2742
- Mfr. Part No.:
- 934099109
- Brand:
- Hirschmann Test & Measurement
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
LAS S WS series stackable 4 mm sockets
Hirschmann Test and Measurement LAS S WS 4mm nickel plated brass stackable cable plug connector with screw termination and caged spring, simple assembly via the 'Click System', available in a variety of colours. These 4mm safety plug connectors are suitable for leads with a conductor cross section of 0.5mm2 to 1.5mm2 and an outer diameter maximum of 3.2mm.
Rated voltage 1000 VAC/DC
CAT II (600 Vac/DC), CAT III
Rated current 24A
Spring loaded pin
CAT II (600 Vac/DC), CAT III
Rated current 24A
Spring loaded pin
Standards
IEC 61010 CAT II
Specifications
Attribute | Value |
---|---|
Colour | Violet |
Gender | Male |
Termination Method | Screw |
Voltage Rating | 1000V ac/dc |
Connector Size | 4 mm |
Current Rating | 24A |
Contact Plating | Nickel |
Spring Contact | Yes |
Length | 58.3mm |
Contact Material | Beryllium Copper, Brass |
Type | Banana Plug |
Insulation Material | Polyamide |
Related links
- Banana Connectors
- Banana Jacks
- Banana Plugs
- Staubli Violet Male Banana Plug Solder Termination 30 V Gold Plating
- RS PRO Red/Black Banana Plug
- Hirschmann Test & Measurement Violet Male Banana Plug Screw...
- Hirschmann Test & Measurement Violet Male Banana Plug Solder...
- Hirschmann Test & Measurement Violet Male Banana Plug Solder...