Staubli Red Female Banana Socket, 2mm Connector, Tab Termination, 10A, 30 V, 60V dc, Silver Plating
- RS Stock No.:
- 763-2963
- Mfr. Part No.:
- 23.0060-22
- Brand:
- Staubli
169 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$11.21
(exc. GST)
$12.33
(inc. GST)
Units | Per unit |
---|---|
1 + | $11.21 |
- RS Stock No.:
- 763-2963
- Mfr. Part No.:
- 23.0060-22
- Brand:
- Staubli
Related links
- Staubli Red Female Banana Socket, 2mm Connector, Tab Termination,...
- Staubli White Female Banana Socket, 2mm Connector, Tab...
- Staubli Black Female Banana Socket, 2mm Connector, Tab...
- Staubli Blue Female Banana Socket, 2mm Connector, Tab Termination,...
- Staubli Green Female Banana Socket, 2mm Connector, Tab...
- Staubli Brown Female Banana Socket, 2mm Connector, Tab...
- Staubli Yellow Female Banana Socket, 2mm Connector, Tab...
- Staubli Grey Female Banana Socket, 2mm Connector, Tab Termination,...