Staubli Black Female Banana Socket, 4 mm Connector, Solder Termination, 25A, 30 V, 60V dc, Nickel Plating
- RS Stock No.:
- 433-3332
- Mfr. Part No.:
- 23.0450-21
- Brand:
- Staubli
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 433-3332
- Mfr. Part No.:
- 23.0450-21
- Brand:
- Staubli
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CH
Product Details
Multi Contact Socket
The Multi Contact black, female socket is a 4mm connector. This rigid socket can be screw-mounted in predrilled panels. It has a voltage rating of 30VAC and 60VDC and current rating of 25A.
Features and Benefits
Solder termination
Rolled brass sheet
Nickel contact plating and brass contact material
Length is 29.5mm
Rolled brass sheet
Nickel contact plating and brass contact material
Length is 29.5mm
Applications
Automotive (car manufacturing plant equipment)
Motorsports
Aeronautics (plant equipment)
Motorsports
Aeronautics (plant equipment)
Certifications
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
BS EN 61340-5-1:2007
Specifications
Attribute | Value |
---|---|
Colour | Black |
Gender | Female |
Termination Method | Solder |
Voltage Rating | 30 V, 60V dc |
Current Rating | 25A |
Connector Size | 4 mm |
Contact Plating | Nickel |
Length | 29.5mm |
Contact Material | Brass |
Type | Banana Socket |
Related links
- Staubli Green Female Banana Socket, 4 mm Connector, Solder...
- Staubli Red Female Banana Socket, 4 mm Connector, Solder...
- Staubli Yellow Female Banana Socket, 4 mm Connector, Solder...
- Staubli Blue Female Banana Socket, 4 mm Connector, Solder...
- Staubli Black Female Banana Socket, 4 mm Connector, Solder...
- Staubli Black Female Banana Socket, 4 mm Connector, Screw...
- Staubli Black Female Banana Socket, 4 mm Connector, Screw...
- Staubli Black Female Banana Socket, 4 mm Connector, Press Fit...