Schutzinger Red Female Banana Socket, 4 mm Connector, Screw Termination, 32A, 30 V ac, 60V dc, Nickel Plating
- RS Stock No.:
- 424-3318
- Mfr. Part No.:
- IBU401 RED
- Brand:
- Schutzinger
266 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
Was $4.74
You pay
$2.47
(exc. GST)
$2.72
(inc. GST)
Units | Per unit |
---|---|
1 - 24 | $2.47 |
25 - 49 | $2.40 |
50 - 99 | $2.33 |
100 + | $2.25 |
- RS Stock No.:
- 424-3318
- Mfr. Part No.:
- IBU401 RED
- Brand:
- Schutzinger
- COO (Country of Origin):
- DE
Related links
- Schutzinger Green Female Banana Socket, 4 mm Connector, Screw...
- Schutzinger Blue Female Banana Socket, 4 mm Connector, Screw...
- Schutzinger Yellow Female Banana Socket, 4 mm Connector, Screw...
- Schutzinger Black Female Banana Socket, 4 mm Connector, Solder...
- Schutzinger Red Female Banana Socket, 4 mm Connector, Solder...
- Staubli Red Female Banana Socket, 4 mm Connector, Screw...
- Schutzinger Red Male Banana Plug, 4 mm Connector, Screw...
- Staubli Black Female Banana Socket, 4 mm Connector, Screw...