Schutzinger Green Male Banana Plug, 4 mm Connector, Screw Termination, 16A, 30 V ac, 60V dc, Nickel Plating
- RS Stock No.:
- 424-3245
- Mfr. Part No.:
- FK15S GREEN
- Brand:
- Schutzinger
133 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$8.37
(exc. GST)
$9.21
(inc. GST)
Units | Per unit |
1 - 14 | $8.37 |
15 - 49 | $8.20 |
50 - 99 | $7.96 |
100 + | $7.76 |
- RS Stock No.:
- 424-3245
- Mfr. Part No.:
- FK15S GREEN
- Brand:
- Schutzinger
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Stackable - Louvred
Nickel-plated brass surface for better bonding and corrosion protection
Screw terminal for cross-sections up to 1mm² and 4mm insulation diameter
Pressure-resistant insulation for tough applications
Can be plugged into one another through piggy-back design
Screw terminal for cross-sections up to 1mm² and 4mm insulation diameter
Pressure-resistant insulation for tough applications
Can be plugged into one another through piggy-back design
Specifications
Attribute | Value |
---|---|
Colour | Green |
Gender | Male |
Termination Method | Screw |
Voltage Rating | 30 V ac, 60V dc |
Connector Size | 4 mm |
Current Rating | 16A |
Contact Plating | Nickel |
Spring Contact | Yes |
Length | 44mm |
Contact Material | Brass |
Type | Banana Plug |
Insulation Material | PE |
Related links
- Schutzinger Green Male Banana Plug 32A Nickel Plating
- Schutzinger Green Male Banana Plug Solder Termination 33 V ac...
- Schutzinger Green Male Banana Plug Nickel Plating
- Schutzinger Green Male Banana Plug 16A 60V dc, Nickel Plating
- Schutzinger Green Male Banana Plug Screw Termination 33 V ac Nickel Plating
- Schutzinger Green Male Banana Plug Screw Termination 1000V, Nickel Plating
- Schutzinger Green Male Banana Socket 24A Nickel Plating
- Schutzinger Green Male Banana Socket 32A, 1kV