Electro PJP Male Banana Plug, 4 mm Connector, Screw Termination, 32A, 30/60V ac/dc, Nickel Plating
- RS Stock No.:
- 285-5926
- Mfr. Part No.:
- 1050-6
- Brand:
- Electro PJP
90 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$1.62
(exc. GST)
$1.78
(inc. GST)
Units | Per unit |
---|---|
1 + | $1.62 |
- RS Stock No.:
- 285-5926
- Mfr. Part No.:
- 1050-6
- Brand:
- Electro PJP
Related links
- Electro PJP Male Banana Plug, 4 mm Connector, Screw Termination,...
- Electro PJP Male Banana Plug, 4 mm Connector, M3 Thread...
- Electro PJP Blue Male Banana Plug, 4 mm Connector, Screw...
- Electro PJP Red Male Banana Plug, 4 mm Connector, Screw...
- Electro PJP Green Male Banana Plug, 4 mm Connector, Screw...
- Staubli Blue Male Banana Plug, 4 mm Connector, Screw Termination,...
- Staubli Green Male Banana Plug, 4 mm Connector, Screw Termination,...
- Staubli Black Male Banana Plug, 4 mm Connector, Screw Termination,...