- RS Stock No.:
- 281-7181
- Mfr. Part No.:
- 15.0084-21
- Brand:
- Staubli
Discontinued product
- RS Stock No.:
- 281-7181
- Mfr. Part No.:
- 15.0084-21
- Brand:
- Staubli
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CH
Product Details
90° Cable Socket
Mates with the 6mm panel mount and surface mount plugs (1)
Can be crimped (by means of a ring terminal) onto a cable conductor with a max . cross-section of 16mm2
The connector is made up of these: Socket body, Washer, M6 16mm2 ring terminal, M6 nut, Heat-shrink form insulator, Heat-shrink sleeve
Current rating: 100A (with a 16mm2 cable)
Lantern Style Contacts
Touch-proof
Self Locking 'Push-Pull' principle
Can be crimped (by means of a ring terminal) onto a cable conductor with a max . cross-section of 16mm2
The connector is made up of these: Socket body, Washer, M6 16mm2 ring terminal, M6 nut, Heat-shrink form insulator, Heat-shrink sleeve
Current rating: 100A (with a 16mm2 cable)
Lantern Style Contacts
Touch-proof
Self Locking 'Push-Pull' principle
Note
Specifications
Attribute | Value |
---|---|
Colour | Black |
Gender | Female |
Termination Method | Crimp |
Voltage Rating | 600V |
Current Rating | 100A |
Connector Size | 6 mm |
Contact Plating | Silver |
Length | 67mm |
Type | Banana Socket |
Contact Material | Brass |