- RS Stock No.:
- 281-7153
- Mfr. Part No.:
- 93208
- Brand:
- Staubli
Discontinued product
Alternative
Staubli Yellow Female Test Socket, 6 mm Connector, Screw Termination, 100A, 600V, Silver Plating
$64.30
Each
RS Stock No.: 763-3010
- RS Stock No.:
- 281-7153
- Mfr. Part No.:
- 93208
- Brand:
- Staubli
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CH
Product Details
Plugs
Flush or surface mountable on either housings or panels
Mates with the straight and the 90° 6mm sockets (2, 3)
The 6mm plug features an internal 4mm diameter socket-hole that will mate with all 4mm shrouded plugs and leads for testing circuits when NOT under high current load
Both items are supplied with five (5) colour-coding rings for easy identification of the plug
Lantern Style Contacts
Touch-proof
Self Locking 'Push-Pull' principle
Mates with the straight and the 90° 6mm sockets (2, 3)
The 6mm plug features an internal 4mm diameter socket-hole that will mate with all 4mm shrouded plugs and leads for testing circuits when NOT under high current load
Both items are supplied with five (5) colour-coding rings for easy identification of the plug
Lantern Style Contacts
Touch-proof
Self Locking 'Push-Pull' principle
Specifications
Attribute | Value |
---|---|
Gender | Male |
Voltage Rating | 600V |
Current Rating | 80A |
Connector Size | 6 mm |
Contact Plating | Silver |
Spring Contact | Yes |
Length | 62.5mm |
Contact Material | Brass |
Type | Banana Plug |
Insulation Material | Plastic |