Staubli Black Male Banana Plug, 4 mm Connector, Solder Termination, 32A, 500V, Nickel Plating
- RS Stock No.:
- 273-7350
- Mfr. Part No.:
- 22.2370-21 22.1042
- Brand:
- Staubli
96 In Global stock for delivery within 5 working day(s)
Price (ex. GST) Each (In a Pack of 2)
$9.70
(exc. GST)
$10.67
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
2 - 48 | $9.70 | $19.40 |
50 - 198 | $9.345 | $18.69 |
200 + | $9.23 | $18.46 |
*price indicative
- RS Stock No.:
- 273-7350
- Mfr. Part No.:
- 22.2370-21 22.1042
- Brand:
- Staubli
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CH
Product Details
Multi Contact Male Banana Plug
The Multi Contact black, male banana plug is a 4mm right-angled connector. It has spring-loaded Multilam for self-assembly of test leads and a rigid insulating sleeve. It has a voltage rating of 1000V and current rating of 32A.
Features and Benefits
Solder termination
Up to 5000 insertions/withdrawals
Shrouded centre contacts
Nickel plated brass or copper alloy contact material
Length is 50mm
Insulation material is polyamide
Up to 5000 insertions/withdrawals
Shrouded centre contacts
Nickel plated brass or copper alloy contact material
Length is 50mm
Insulation material is polyamide
Applications
Automotive (car manufacturing plant equipment)
Motorsports
Aeronautics (plant equipment)
Motorsports
Aeronautics (plant equipment)
Certifications
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
IEC1010
BS EN 61340-5-1:2007
IEC1010
Specifications
Attribute | Value |
---|---|
Colour | Black |
Gender | Male |
Termination Method | Solder |
Voltage Rating | 500V |
Current Rating | 32A |
Connector Size | 4 mm |
Contact Plating | Nickel |
Spring Contact | Yes |
Length | 37mm |
Type | Banana Plug |
Contact Material | Brass |
Insulation Material | Polyamide |
Related links
- Staubli Red Male Banana Plug, 4 mm Connector, Solder Termination,...
- Staubli Black Male Banana Plug, 4 mm Connector, Screw Termination,...
- Staubli Black Male Banana Plug, 4 mm Connector, Solder...
- Staubli Black Male Banana Plug, 4 mm Connector, Screw Termination,...
- Staubli Black, Red Male Banana Plug, 4 mm Connector, Screw...
- Staubli Black Male Banana Plug, 4 mm Connector, 32A, 1000V, Nickel Plating
- Staubli Black Male Banana Plug, 4 mm Connector, 32A, 30 V, 60V dc,...
- Staubli Black, Red Male Banana Plug, 4 mm Connector, Screw...