Staubli Black Socket Test Socket, Tab Termination, 25A, 30V ac, Gold Plating
- RS Stock No.:
- 261-3832
- Mfr. Part No.:
- 64.3040-21
- Brand:
- Staubli
228 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$11.25
(exc. GST)
$12.37
(inc. GST)
Units | Per unit |
---|---|
1 - 9 | $11.25 |
10 - 24 | $10.54 |
25 - 49 | $9.96 |
50 + | $9.57 |
- RS Stock No.:
- 261-3832
- Mfr. Part No.:
- 64.3040-21
- Brand:
- Staubli
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Staubli LB4H-IF/A banana test conn socket 60VDC black gold plated it is insulated, rigid. The socket can be screw-mounted in predrilled panels.
Flat connecting tab 4.8 mm x 0.8 mm.
Diameter of plug system is 4 mm
Thread M8x0.5
Component part is BI-LB4x-IF/A
Diameter of plug system is 4 mm
Thread M8x0.5
Component part is BI-LB4x-IF/A
Specifications
Attribute | Value |
---|---|
Colour | Black |
Gender | Socket |
Termination Method | Tab |
Voltage Rating | 30V ac |
Current Rating | 25A |
Contact Plating | Gold |
Contact Material | CuZn |
Related links
- Staubli Black Socket Test Socket, Tab Termination, 25A, 30V ac,...
- Staubli Grey Socket Test Socket, Tab Termination, 25A, 30V ac, Gold Plating
- Staubli Yellow Socket Test Socket, Tab Termination, 25A, 30V ac,...
- Staubli Red Socket Test Socket, Tab Termination, 25A, 30V ac, Gold Plating
- Staubli Brown Socket Test Socket, Tab Termination, 25A, 30V ac,...
- Staubli Green Socket Test Socket, Tab Termination, 25A, 30V ac,...
- Staubli Blue Socket Test Socket, Tab Termination, 25A, 30V ac, Gold Plating
- Staubli Black Socket Test Socket, Solder Termination, 25A, 30V ac,...