Deltron White Male Banana Plug, 4 mm Connector, Screw Termination, 16A, 50V, Nickel Plating
- RS Stock No.:
- 218-6179
- Distrelec Article No.:
- 140-21-598
- Mfr. Part No.:
- 553-0600
- Brand:
- Deltron
Bulk discount available
Subtotal (1 unit)**
$1.45
(exc. GST)
$1.59
(inc. GST)
On back order for despatch 24/03/2025, delivery within 10 working days from despatch date.*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Units | Per unit |
---|---|
1 - 9 | $1.45 |
10 - 24 | $1.39 |
25 + | $1.33 |
**price indicative
- RS Stock No.:
- 218-6179
- Distrelec Article No.:
- 140-21-598
- Mfr. Part No.:
- 553-0600
- Brand:
- Deltron
Related links
- Deltron Blue Male Banana Plug Screw Termination 50V, Nickel Plating
- Schutzinger White Male Banana Plug 16A Nickel Plating
- RS PRO Red Male Banana Connectors Crimp Solder Termination 50V,...
- Schutzinger Green Male Banana Plug 16A Nickel Plating
- binder Black Male Banana Plug 16A Nickel Plating
- Schutzinger Blue Male Banana Plug 16A Nickel Plating
- Schutzinger Yellow Male Banana Plug 16A Nickel Plating
- binder Red Male Banana Plug 16A Nickel Plating