RS PRO Black Male Banana Connectors, 4 mm Connector, Crimp, Screw, Solder Termination, 16A, 50V, Nickel Plating
- RS Stock No.:
- 212-1255
- Brand:
- RS PRO
115 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 5)
$4.938
(exc. GST)
$5.432
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
5 - 5 | $4.938 | $24.69 |
10 - 45 | $4.866 | $24.33 |
50 + | $4.00 | $20.00 |
*price indicative
- RS Stock No.:
- 212-1255
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
Product Details
The RS PRO A standard in-line 4mm banana plug with a stainless steel contact spring and silver plated brass pin. The large rear diameter of this plug will accept cables with a conductor diameter of up 5.5mm (10 awg). The lead wire is held by soldering in a large solder bucket. The product is also supplied with a large diameter insulating cover that accepts cables with a maximum outside diameter of 7,1mm. When the cable is held by the set screw, the solder bucket can also be crimped for added strength, (suitable crimping tool - Daniels Manufacturing D36 Hydraulic Crimper).
4mm Banana Plug - Black
The plug has an excellent current rating of 16A
The plug has an excellent current rating of 16A
Specifications
Attribute | Value |
---|---|
Colour | Black |
Gender | Male |
Termination Method | Crimp, Screw, Solder |
Voltage Rating | 50V |
Current Rating | 16A |
Connector Size | 4 mm |
Contact Plating | Nickel |
Spring Contact | Yes |
Type | Banana Plug |
Contact Material | Brass |
Insulation Material | Acetal C 27021 R |
Related links
- RS PRO Black Male Banana Connectors, 4 mm Connector, Crimp, Screw,...
- RS PRO Red Male Banana Connectors, 4 mm Connector, Crimp, Screw,...
- RS PRO Black Male Banana Connectors, 4 mm Connector, Crimp, Screw,...
- RS PRO Red Male Banana Connectors, 4 mm Connector, Crimp, Screw,...
- RS PRO Male Banana Connectors, 4 mm Connector, Shunt Termination,...
- RS PRO Black Male Banana Connectors, 4 mm Connector, Solder...
- RS PRO Red Male Banana Connectors, 4 mm Connector, Solder...
- RS PRO Red Male Banana Connectors, 4 mm Connector, Screw...