Recently searched

    Hirschmann Test & Measurement Black Male Banana Plug, 2mm Connector, Solder Termination, 10A, Gold Plating

    Bulk discount available

    Subtotal (1 box of 100 units)**

    $444.90

    (exc. GST)

    $489.40

    (inc. GST)

    Add to Basket
    Select or type quantity
    200 In Global stock for delivery within 10 working day(s)*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Units
    Per unit
    Per Box**
    100 - 100$4.449$444.90
    200 - 300$4.338$433.80
    400 +$4.271$427.10

    **price indicative

    RS Stock No.:
    190-2735
    Mfr. Part No.:
    975090700
    Brand:
    Hirschmann Test & Measurement
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Hirschmann Test & Measurement

    Colour

    Black

    Gender

    Male

    Termination Method

    Solder

    Connector Size

    2mm

    Current Rating

    10A

    Contact Plating

    Gold

    Spring Contact

    Yes

    Length

    41.5mm

    Type

    Banana Plug

    Contact Material

    Beryllium Copper, Brass

    Insulation Material

    Polyamide

    Related links