Hirschmann Test & Measurement Black Female Banana Socket, 4 mm Connector, Solder Termination, 16A, 60V dc, Nickel
- RS Stock No.:
- 190-2649
- Mfr. Part No.:
- 931804100
- Brand:
- Hirschmann Test & Measurement
Bulk discount available
Subtotal (1 pack of 100 units)**
$185.60
(exc. GST)
$204.20
(inc. GST)
300 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Units | Per unit | Per Pack** |
---|---|---|
100 - 100 | $1.856 | $185.60 |
200 - 300 | $1.811 | $181.10 |
400 + | $1.782 | $178.20 |
**price indicative
- RS Stock No.:
- 190-2649
- Mfr. Part No.:
- 931804100
- Brand:
- Hirschmann Test & Measurement
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Hirschmann Test & Measurement | |
Colour | Black | |
Gender | Female | |
Termination Method | Solder | |
Voltage Rating | 60V dc | |
Connector Size | 4 mm | |
Current Rating | 16A | |
Contact Plating | Nickel | |
Length | 48mm | |
Contact Material | Brass | |
Type | Banana Socket | |
Insulation Material | PVC-P | |
Select all | ||
---|---|---|
Brand Hirschmann Test & Measurement | ||
Colour Black | ||
Gender Female | ||
Termination Method Solder | ||
Voltage Rating 60V dc | ||
Connector Size 4 mm | ||
Current Rating 16A | ||
Contact Plating Nickel | ||
Length 48mm | ||
Contact Material Brass | ||
Type Banana Socket | ||
Insulation Material PVC-P | ||
Related links
- Hirschmann Test & Measurement Black Female Banana Socket Solder Termination 60V dc, Nickel
- Hirschmann Test & Measurement Female Banana Socket Solder Termination 60V dc, Nickel Plating
- Hirschmann Test & Measurement Red Female Banana Socket Solder Termination 60V dc, Nickel Plating
- Hirschmann Test & Measurement Black Female Banana Socket Solder Termination 30 V ac
- Hirschmann Test & Measurement Black Female Banana Socket Solder Termination 30 V ac Tin
- Hirschmann Test & Measurement Female Banana Socket Solder Termination 30 V ac Nickel
- Hirschmann Test & Measurement Black Female Test Socket Solder Termination 60V dc, Tin Plating
- Hirschmann Test & Measurement White Female Banana Connector Solder Termination 60V dc, Nickel